NKK Switches – NKK Switches Offers the Industry’s Largest Selection of Illuminated Switches to Brighten Any Application

NKK_April2014_pg19b

NKK designs and manufacturers innovative switches to meet the needs of any application, in every possible environment. Our broad product line of illuminated switched – are the #1 choice of Engineers that require actuation without fail. With over 50 years of design and manufacturing excellence, NKK Switches helps the world turn on millions of products […]

Fairchild Semiconductor – FL7733: The New FL7733 Provides Highest Quality Light

Fairchild_April2014_pg15a

The FL7733 is a highly integrated LED controller with power factor correction for AC input isolated single stage non-dimming LED driver designs of up to 60W. It uses the primary side regulation (PSR) flyback topology which neither requires secondary side feedback circuit nor the input bulk capacitor thus saving components and system cost. The FL7733 […]

ON Semiconductor – NCL30080/1/2/3 Family: Optimize Your LED Driver Design

ON_April2014_pg16a

The NCL30080/1/2/3 Family of AC-DC Primary Side Controllers offer precise current regulation accuracy across a wide forward voltage window to help future-proof your LED driver designs A novel quasi-resonant primary side controller eliminates the need for secondary side feedback circuitry while achieving high efficiency. Wide Vcc input ranges allow one design to support more than […]

NKK Switches – Don’t Be Left in the Dark!

NKK_April2014_pg19a

NKK turns on millions of products around the world every day by offering the industry’s largest selection of illuminated toggles, rockers, push-buttons, slides and indicators. Available switch models include process sealed, miniature, specialty and IP-rated devices. NKK accelerates successful outcomes and has manufactured millions of illuminated switches around the world. With over 50 years of […]

Microchip – DV160214-1 and DV160214-2: Intelligent Lighting and Control

Microchip_April2014_pg4a

Summary Intelligent lighting and control solutions from Microchip can meet the technical needs of lighting engineers with a large array of 8-, 16-, 32-bit PIC® microcontrollers, analog, wireless, and human interface products. With advanced peripheral integration and support for all lighting technologies, a scalable Microchip solution provides significant flexibility versus that of a pure analog […]

JST – Sub-Miniature Connectors for All Your LED Light Application Needs!

JST_April2014_pg6a

A leader in the sub-miniature connector industry, JST has the right low profile, sub-miniature connector for your LED light application needs. JST not only offers a wide range of LED connectors, but they can also quickly develop special configurations to suit your needs.   LEB SERIES Ideally suited for LED light bar applications, the LEB […]

Philips Lumileds – LUXEON M: The Clear Winner in High-Performance Lighting

Philips_April2014_pg5a

The unique demands of indoor area lighting call for exceptional reliability, high efficiency and uniform light distribution. That’s exactly what the new LUXEON M family of LEDs delivers. Designed for the most challenging lighting applications, these illumination grade products offer high lumen output and a simplified design that drives down system costs—without sacrificing optical control […]

TE Connectivity – 2154829-1/2/3: Bring Power to LED Aluminum Clad Boards with High Power Inverted Thru Board SMT Connector

TE_April2014_pg8b

TE Connectivity’s High Power Inverted Thru Board SMT Connector, available in 2, 3 and 4 positions, bringing power to LED aluminum clad boards from the underside of the printed circuit board. The mating Economy Power II (EP II) plug connectors, based on a 0.156” (3.96mm) pitch, are rated for 600VAC up to 7A and accept […]