Dual-Output, 4A and 6A/Phase, Highly Integrated SupIRBuck™ Single Input Voltage, Synchronous Buck Regulator

IR-pr131114

The IR3891/92 SupIRBuck are easy to use, fully integrated and highly efficient DC/DC regulators. The on-board PWM controller and MOSFETs make them a space efficient solution, providing accurate power delivery for low output voltage. They are versatile regulators which offer programmability of switching frequency and a fixed current limit while operating in wide input and […]

One Stop Shopping for All Your Industrial & Automation Power Needs

MW-background-part1

- 15W – 9000W Enclosed Type Power Supply – 450W – 1000W Modular Power Supply – 10W – 960W DIN Rail Power Supply – 12W – 320W LED Power Supply – 5W – 300W Open Frame Power Supply – 1000W – 18000W 19” Rack Power – 30W – 1000W Battery Charger - 5W – 280W Desktop Adaptor Wall-mounted […]

1.5A, 3A LDOs Feature Tight Accuracy, Fast Transient Response and Extensive Protection

OnSemi-logo

The NCP5915x, NCP5930x, NCP5830x series are high precision, very low dropout, low ground current voltage regulators that are capable of providing large load currents with a typical dropout voltage lower than 300mV. Internal protection features such as output current limit, thermal shutdown, and reverse output current protection assure robust power supply solution. Both adjustable and […]

Powering Your Next Design

CUI-NorthAmerica-Ad

Let us be your power expert. We understand that you don’t have the time to master every aspect of electronic design. As a leading manufacturer of power supplies we are here to collaborate with you to ensure your next project is a success.

High Density AC/DC Power Supplies Meet IEC 60601-1 3rd Edition Medical Standards

CUI_VMS-365-160

CUI’s family of high density power supplies ranging from 100W to 365W provide certifications for the most recent update to the IEC 60601-1 medical safety standard. IEC 60601-1 is the internationally harmonized safety standard for electronic medical equipment. The revisions in the new 3rd edition came into effect in the US on January 1st, 2014, […]

MVAC250 and MVAC400 Series

Murata_MVAC250_400

New Medically Approved 250W AC/DC Converter Offers High Efficiency and Convection Cooling Murata’s 250W MVAC250 package and the Murata industry leading MVAC400 400W package are both available in a standard 1U open frame format measuring just 127.00 x 76.20 x 35.56mm (5 x 3 x 1.4 inches). The MVAC250 and MVAC400 models accommodate the universal AC input voltage range from 90 […]

Simple DC/DC – Low-power, High-current Density Power Management ICs

REN-Simple-DcDc-package

Two new families reduce component count and board area for better efficiency – mini-POL and Simple DC/DC Simple DC/DC Renesas Electronics America offers a complete portfolio for Power Management Solutions for MCUs, SOC, FPGAs and embedded systems. Compact design and two- or four-channel options are just two of the key features offered by the Simple […]

mini-POL – Low-power, High-current Density Power Management ICs

REN-Mini-POL-Package

Two new families reduce component count and board area for better efficiency – mini-POL and Simple DC/DC mini-POL Renesas Electronics America offers a complete portfolio for PowerManagement Solutions for MCUs, SOC, FPGAs and embedded systems.The mini-POL family provides the highest efficiency with light-load mode in an ultra-small package.   mini-POL Lineup mini-POL Application Circuits Key […]