Altech – Broad Line of Power Supplies

Pg18_Altech_thumb

Altech DIN Rail power supplies have Universal AC input. They are suitable for industrial and automation applications. Features include UL508 Listed or UL Recognized Single and Three phases up to 960W Output of 5V, 12V, 15V, 24V and 48V Class 2 devices are available Installed on DIN rail TS35/ 7.5 or 15 Protections of Short […]