Altech Corp. – The Most Complete Lineup of UL Ground Fault Equipment Protection

pg14_Altech_thumb

         UL 489 1+N and 2+N poles 240V AC and 120/240V AC Rated Current 5 – 40A Rated Short Circuit Interrupt Capacity 10kA Rated Frequency 50/60Hz Overload tripping B, C and D UL 1053 2 and 4 poles 277 AC and 480Y/277V AC Rated Current 25, 40 and 63A Rated Short Circuit Withstand Capacity 10kA […]

American Zettler – Guarding all Your Heating and Cooling Requirements

pg11_AmericanZettler_thumb

American Zettler is now making bi-metal snap-disc thermostats for your temperature control and thermal limit needs. Applications include home appliances, food service, heaters, refrigerators or freeze protection, HVAC and industrial equipment.

Crydom – Nova22 – Excellence in Innovation from the Leader

pg15_Crydom_thumb

         Powerful Up to 35 Amps in DIN rail mount & 95 Amps in panel mount. Innovative Elevator screw output terminal for easy installation. Versatile Two terminal configuration options. Screw or Spring cage input terminals.

CUI INC – The Power of Things

pg19_CUI_thumb_2ndArticle

You are reinventing the way individuals play and interact with one another. You are designing the products that will preserve natural resources and biodiversity. You are behind the technology that will improve personal, home and corporate security. While you are working on the applications that will shape the future, we are here to support you […]

Future Display Solutions – Did You Know THE HANDBOOK TO DESIGNING WITH DISPLAYS is Now Available?

pg21_FDS_thumb

Designed to help engineers select and implement proper technologies for the panel, touch panel, controller and display accessories that fit their applications Specifications take into account current and future availability, commitment to longevity, and pricing competitiveness for each element of a solution. Explains and illustrates the basic theory for each technology and suggests relevant questions […]

Future Electronics – The All New Sensor Solutions Guide Edition 4 Is Available!

pg23_Sensors_thumb

With the sensor market expanding at a phenomenal rate, it is critical to stay up to date with the latest sensor technologies and solutions. Our newly formatted, comprehensive Sensor Solutions Guide, 4th edition, will support and enable your sensor based designs across a multitude of applications.

Panasonic – Lightning Control Solutions

pg22_Panasonic_thumb

Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for lighting control applications including Capacitors, Bluetooth® modules, Resistors, Sensors and Switches. Learn more about various lighting control applications for Panasonic components.

STMicroelectronics – Make Your USB Type-C Power Delivery Stronger Against ESD and EOS

pg32_ST_thumb

The industry’s smallest power-dense protection solutions with the best clamping ratio for 5V to 20V USB powered devices The ESDAxxP series is aimed at protecting USB charging circuits to improve your devices’ robustness and lifetime. The ESDAxxP series can absorb up to 60A peak pulse current while always keeping the clamping voltage versus operational voltage […]