Altech — CBI All-in-One UPS Power Solutions

FTMJan2018-AS-Altech-tile-200x200

Altech® CBI All-in-One UPS Power Solutions Combine Power Supply, Battery Charger, Battery Care Module, and Backup Module in Single Device. CBI all-in-one UPS power solutions from Altech Corp.® combine multiple functions in a single device for use as a power supply unit, battery charger, battery care module, or backup module. This “intelligent” device is compatible […]

Altech Corp. – Reliable Industrial Electromagnetic Relays

FTMSept2017-AltechCorp-tile-200x200

Applications include industrial automation, signaling controls, safety protection, control systems, electric drive controls, power switching and many others. FEATURES DPDT, 3PDT and 4PDT contact configuration Built in LED light indicator (L) DC Coil voltages from 5V DC to 220V DC Surge suppression element with diode (D) or varistor (V) AC coil voltages from 6V AC […]

Altech – Quality Sensors at GREAT Prices

Pg11_Altech_thumb

One of the most competitive lines in the industry! Altech Cylindrical Sensor Features: 8mm to 30mm diameters Up to 15mm sensing distances Nickel plated brass (BN) Stainless steel (SS) Flush mount and non-flush mount Normally Open (NO), Normally Closed (NC), Complementary Outputs(NO/NC) Altech Types Available DC-3 Wire-Standard, Wire-Extended Sensing Distance and DC-3 Wire-Short Body AC-2 […]

Altech Corp. – The Most Complete Lineup of UL Ground Fault Equipment Protection

pg14_Altech_thumb

         UL 489 1+N and 2+N poles 240V AC and 120/240V AC Rated Current 5 – 40A Rated Short Circuit Interrupt Capacity 10kA Rated Frequency 50/60Hz Overload tripping B, C and D UL 1053 2 and 4 poles 277 AC and 480Y/277V AC Rated Current 25, 40 and 63A Rated Short Circuit Withstand Capacity 10kA […]

Altech Corp. – All-in-One DC-UPS and Ultra Capacitor DC-UPS

pg8_altech_thumbnail

Battery Based All-in-One DC-UPS (Excellent for Cold Weather Climates) Power supply, battery charger, battery care module and backup module in one device Most compact in the industry Available in 12VDC, 24VDC and 48VDC Adjustable charging current up to 35A Can be used with 6 different battery types No Battery Ultra Capacitor DC-UPS Up to 15 […]

Altech Corp.: Miniature Circuit Breakers with Unique Features

Altech_Thumb

The UL489 series, with its exceptional electrical ratings, is the ideal solution for branch circuit protection. These current limiting circuit breakers minimize the short circuit current to a relative small amount in an extremely short time. This limits the short circuit’s potential harmful energy. The current limiting attribute was recently confirmed by UL tests. The […]

Altech Corp. – SH06-5,00: Altech PCB Terminal Blocks

Altech_May2015_pg15_img1

Make Your Job Easier! Most competitive line of plugs and headers in the industry Vertical, Horizontal, Closed/Open End and Screw Flange available Modular fixed styles provide maximum flexibility High quality provides maximum reliability Industry spacing and clamp styles available Large inventory ensures delivery when you need them Part Numbers: SH06-5,00, 34.103, MV-4702, PVP08-5,00