Altech — CBI All-in-One UPS Power Solutions

FTMJan2018-AS-Altech-tile-200x200

Altech® CBI All-in-One UPS Power Solutions Combine Power Supply, Battery Charger, Battery Care Module, and Backup Module in Single Device. CBI all-in-one UPS power solutions from Altech Corp.® combine multiple functions in a single device for use as a power supply unit, battery charger, battery care module, or backup module. This “intelligent” device is compatible […]

Altech – Broad Line of Power Supplies

Pg18_Altech_thumb

Altech DIN Rail power supplies have Universal AC input. They are suitable for industrial and automation applications. Features include UL508 Listed or UL Recognized Single and Three phases up to 960W Output of 5V, 12V, 15V, 24V and 48V Class 2 devices are available Installed on DIN rail TS35/ 7.5 or 15 Protections of Short […]

Altech Corporation – The Innovative C-TEC Power Storage Solution.

Pg19_Altech_thumb

Ultra Capacitor DC-UPS • Operating temperature range -40°C to +65°C • Environmentally safe • No Toxic chemicals • Virtually maintenance free • 12 or 24V system design • Up to 10,000 Ws energy plus extension modules • Customized systems up to 600A available • Higher available power vs. batteries • Resists shock and vibration • […]

Altech – Introducing the most complete Lineup of UL Ground Fault Equipment Protection

pg12_Altech_thumb

UL 489 Branch Circuit Breaker with Ground Fault Relay • 1+N and 2+N Poles • 240V AC and 120/240V AC • Rated Current 5 – 40A • Residual Current Sensitivity 10, 30, 100 and 300mA • Rated Short Circuit Interrupt Capacity 10kA • Rated Frequency 50/60Hz • Overload Tripping B, C and D UL 1053 […]