Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

ams — AS6200C: Cold Chain Digital Temperature Sensor

FTMApril2018-AS-AC-ams-tile-200x200

The AS6200C is a complete digital sensor system designed to fulfill the challenges of cold chain applications in storage and transportation. It is very well suited for data loggers complying with EN12830:1999 class 1 standard as well as enriching the performance of domestic and commercial refrigerators. The AS6200C provides a fully calibrated and linearized sensor […]

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

ams — Tunable White Lighting…Simplified!

FTMMarch2018-AS-ams-tile-200x200

The AS7221 and AS7225 smart lighting manager and director, from optical sensing leader ams AG, bring luminaire manufacturers and integrators the world’s first chip-scale tunable-white integrated lighting “system-on-a-chip” solutions. The addition of closed loop optical sensing delivers the added benefit of optimizing overall system architecture by enabling tunable-white solutions from a single channel driver, while […]

ams – SL900A EPC Sensor Tag and Data Logger IC

FTMNovDec2017-ams-tile-200x200

The SL900A is an EPC tag IC operating in semi-passive mode (battery-assisted passive) as well as in fully passive mode. The chip is ideal for applications using thin and flexible batteries (1.5V or 3V) for autonomous logging from the integrated temperature sensor or external sensors with time-stamp from on-chip real-time clock (RTC). FEATURES Energy harvesting […]

ams – AS7220: Calibrated CCT and Lumen Maintenance Smart Lighting Manager

FTMOct2017-ams-AS7220-tile-200x200

The AS7220 calibrated CCT and lumen maintenance smart lighting manager is equipped with an advanced cognitive lighting engine (CLE) to optimize CCT and lumen and color maintenance via a combination of PWM and/or 0V to 10V controls with dimming ballasts. Configurable single CCT lifetime target values are stored by the luminaire manufacturer within the attached […]

ams – AS7225: Tunable White and Daylighting Smart Sensor

FTMOct2017-ams-AS7225-tile-200x200

The AS7225 tunable white and daylighting smart sensor/director incorporates an embedded digital tri-stimulus chromatic ‘calibrated-for-life’ nano-optic sensor providing direct CIE1931 XYZ and CIE 1976 u’v’ coordinate mapping. Adaptive algorithmic support enables a companion microprocessor to implement closed-loop, autonomous adjustment of variable CCT and daylight responsive LED lamps and luminaires. The AS7225 arrives pre-calibrated, and is designed […]

ams – AS7225: Tunable-White Lighting Smart System Sensor

Pg28_ams_thumb

The AS7225 is equipped with the product family’s industry-first embedded tri-stimulus CIE XYZ color sensor to enable precise color sensing with direct mapping to the International Commission on Illumination (CIE) 1931 color space which is recognized as the standard coordinate definition for human color perception. CCT and daylighting tuning directives are communicated to the host […]

ams – TDC-GPX2: 4-channel Time-to-Digital Converter

Pg20_ams_thumb

The TDC-GPX2 is an integrated four-channel converter IC offering single-measurement resolution of up to 20psrms per channel in normal mode. Operating in dual-channel high-resolution mode, it can achieve a maximum resolution of 10psrms with 5ns pulse-to-pulse spacing. Highest measurement performance and highest data throughput are achieved with LVDS stop inputs and LVDS serial output for […]