ams — AS6200C: Cold Chain Digital Temperature Sensor

FTMApril2018-AS-AC-ams-tile-200x200

The AS6200C is a complete digital sensor system designed to fulfill the challenges of cold chain applications in storage and transportation. It is very well suited for data loggers complying with EN12830:1999 class 1 standard as well as enriching the performance of domestic and commercial refrigerators. The AS6200C provides a fully calibrated and linearized sensor […]

Diodes Inc. — DGD2136: Three-Phase Half Bridge Gate Driver

FTMApril2018-AS-AC-DiodesInc-tile-200x200

The DGD2136 is a three-phase gate driver IC designed for high-voltage/high-speed applications, driving N-channel MOSFETs and IGBTs in a half bridge configuration. High-voltage processing techniques enable the DGD2136’s high side to switch to 600V in a bootstrap operation. Its logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) for easy interfacing […]

IDT — HS3001/2/3: High-Performance Relative Humidity and Temperature Sensors

FTMApril2018-AS-AC-IDT-tile-200x200

The HS300x series is a highly-accurate, fully-calibrated relative humidity and temperature sensor. The high accuracy, fast measurement response time, and longterm stability, along with the small package size, makes the HS300x ideal for a wide number of applications from portable to harsh environments. An integrated calibration and temperature compensation logic provides fully corrected RH and […]

Maxim Integrated — MAX14878/79/80: 2.75kV and 5kV Isolated CAN Transceivers

FTMApril2018-AS-AC-MaximIntegrated-tile-200x200

The MAX14878-MAX14880 family of high-speed transceivers improve communication and safety by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. The MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provide up to 5000VRMS (60s) of galvanic isolation. All transceivers […]

Melexis — MLX90380: Fast Pre-Programmed Magnetic Resolver IC

FTMApril2018-AS-AC-Melexis-tile-200x200

The MLX90380 is a monolithic contactless sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. High-speed dual analog outputs allow the MLX90380 to deliver accurate sine/cosine signals when used with a rotating permanent magnet. With a wide range of operating temperature, supply voltage and magnetic flux density, the MLX90380 […]

Microchip — MIC28514/15: 75V Hyper Speed Control Synchronous Buck Regulators

FTMApril2018-AS-AC-Microchip-tile-200x200

The MIC28514/15 is a family of wide input range (4.5V to 75V) integrated FET, 5A switching regulators. The MIC28514/15 is leveraging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with ±1% accuracy. The […]

Monolithic Power Systems — MP21600: 0.6A, 5.5V, 2.2MHz, Synchronous Step Down Converter

FTMApril2018-AS-AC-MonolithicPowerSystems-tile-200x200

The MP21600 is a monolithic, step down, switch-mode converter with built-in, internal power MOSFETs. The MP21600 achieves 0.6A of continuous output current from a 2.3V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response […]

ON Semiconductor — AR0144: 1/4-Inch 1.0 Mp CMOS Digital Image Sensor with Global Shutter

FTMApril2018-AS-AC-OnSemiconductor-tile-200x200

The AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions […]