Cambridge CMOS Sensors : CCS811 – Ultra-Low Power Digital Gas Sensor for Monitoring Indoor Air Quality

pg23_CMOS_1_thumb

Sensors The CCS811 is an ultra-low power digital gas sensor solution which integrates a metal oxide (MOX) gas sensor for monitoring indoor air quality (IAQ) including carbon monoxide (CO) and a wide range of volatile organic compounds (VOCs) with a microcontroller unit (MCU), a analog-to-digital converter (ADC), and an I2C interface. It is based on […]

Diodes Inc. : AP65352/353 – 3A Adaptive COT Synchronous DC-DC Buck Converters

pg22_Diodes_1_thumb

Power Regulation, Conversion and Management The AP65352/353 is an adaptive, constant on-time mode synchronous buck converter providing high efficiency, excellent transient response and high DC output accuracy for low voltage regulation. The constant on-time control scheme handles wide input/output voltage ratios and provides low external component count. The internal proprietary circuit enables the device to […]

Fairchild : FAN49101 – 2A, 1.8MHz, TinyPower™ I2C Buck-Boost Regulator

pg23_Fairchild_1_thumb

Power Regulation, Conversion and Management The FAN49101 is a high efficiency buck-boost switching mode regulator which accepts input voltages either above or below the regulated output voltage. Using full-bridge architecture with synchronous rectification, the FAN49101 is capable of delivering up to 2A while regulating the output at 3.4V. The FAN49101 exhibits seamless transition between step […]

Intersil : ISL80030/31A – 3A Synchronous Buck Converters in 2 x 2 DFN Package

pg23_Intersil_1_thumb

Power Regulation, Conversion and Management The ISL80030, ISL80030A, ISL80031 and ISL80031A are highly efficient, monolithic, synchronous step down DC/DC converters that can deliver up to 3A of continuous output current from a 2.7V to 5.5V input supply. They use peak current mode control architecture to allow very low duty cycle operation. These devices operate at […]

Microchip : MCP9600 Thermocouple EMF to Temperature Converter

pg22_Microchip_2_thumb

Analog Signal Chain The MCP9600 is fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter, with integrated cold-junction compensation. The MCP9600 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as, low power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four […]

Microchip : MCP48FVB02 – Digital-to-Analog Converters with Memory and SPI Interface

pg22_Microchip_1_thumb

Analog Data Converters/Codecs MCP48FVB02 is a dual channel 8-bit, voltage output digital-to-analog converter with volatile memory and an SPI compatible serial interface. This device provides four different voltage reference options: device VDD, external VREF (buffered or unbuffered) and internal bandgap. It offers high AC performance, low power consumption and fast settling time, which makes it […]

MPS : MPM3682 – 18V 10A Step Down Power Module in 12 x 12 x 4mm QFN

pg23_MPS_1_thumb

Power Regulation, Conversion and Management The MPM3682 is an easy-to-use fully integrated 10A step down DC/DC power module. It integrates the DC/DC converter, power inductor, input/output capacitors and the necessary resistors/capacitors in a compact QFN 12 x 12 x 4mm package. This total power solution needs as few as two external components (one resistor and […]

NXP : PTN5100 – Industry’s First USB-IF Compliant Type-C PD-PHY

pg22_NXP_1_thumb

Interface PTN5100 is a single port USB Type-C power delivery (PD) PHY and Protocol IC that provides Type-C configuration channel interface and USB PD physical and protocol layer functions to a system PD port policy controller (policy engine and device policy manager, alternate mode controller). It complies with USB PD and Type-C specifications and delta […]