Diodes Inc. — AL1673: Universal Flyback and Buck-Boost Single Stage Dimmable LED Driver

FTMMarch2018-AS-AC-Diodes-tile-200x200

The AL1673 is a high-performance single stage LED driver-converter operating in flyback and buck-boost topologies, targeting dimmable LED lighting applications. It operates in BCM mode which results in good EMI and efficiency. It supports analog and PWM dimming modes. When a 0.3~2.4V DC signal is applied on APWM pin, the device will operate in analog […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Intersil — ISL8215M: 15A 42V Single-Channel DC/DC Step-Down Power Module

FTMMarch2018-AC-Intersil-tile-200x200

The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space […]

Maxim Integrated — MAX11192: 12-Bit, 2Msps, Dual Simultaneous Sampling SAR ADCs with Internal Reference

FTMMarch2018-AS-AC-Maxim-MAX11192-tile-200x200

The MAX11192 is a 12-bit resolution dual-channel SAR ADCs with simultaneous sampling at 2Msps with differential inputs. Available in a tiny 16-pin, 3 x 2mm ultra TDFN package, this ADC delivers excellent static and dynamic performance while operating from a supply voltage of 3.0V to 5.25V. An integrated reference further reduces board area and component […]

Maxim Integrated — MAX40010: 76V Precision, High-Voltage, Current-Sense Amplifier

FTMMarch2018-AS-AC-Maxim-MAX40010-tile-200x200

The MAX40010 is a single-channel high-side precision current-sense amplifier with an input common-mode voltage range from 2.7V to 76V, which makes it ideal for communications, automotive, data centers and other systems where high-voltage current monitoring is critical. The MAX40010 offers accuracy specifications of less than 12μV (max) input offset voltage and less than 0.1% (max) […]

Microchip — MCP2517FD: External CAN FD Controller with SPI Interface

FTMMarch2018-AS-AC-Microchip-tile-200x200

The MCP2517FD is a cost effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. The MCP2517FD supports both CAN frames in the classical format (CAN 2.0B) and CAN flexible data rate (CAN FD) format as specified in ISO11898-1:2015. The MCP251XFD CAN FD motherboard (Part […]

Monolithic Power Systems — MP2166: 6V, Dual 2A/2A or 3A/1A, Low Quiescent Current, Synchronous Buck with PG and SS

FTMMarch2018-AS-AC-MPS-tile-200x200

The MP2166 is an internally compensated, dual PWM, synchronous step-down regulator that operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. It can be configured as a 2A/2A or 3A/1A output current regulator and is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery […]

ON Semiconductor — NCV898032: Automotive Grade Non-Synchronous Boost Controller

FTMMarch2018-AS-AC-ONSemiconductor-tile-200x200

The NCV898032 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting and thermal shutdown. Additional features include […]

Vishay — DG3257: 700 MHz -3dB Bandwidth, Single SPDT Analog Switch

FTMMarch2018-AS-AC-Vishay-tile-200x200

DG3257 is a low RON, high bandwidth analog switch configured in single SPDT. It achieves 5Ω switch on resistance, greater than 700MHz -3dB bandwidth with 5pF load, and a channel to channel crosstalk at -32dB and isolation at -33dB. Fabricated with high density sub micro CMOS process, the DG3257 provides low parasitic capacitance, and handles […]