Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Maxim Integrated — MAX14878/79/80: 2.75kV and 5kV Isolated CAN Transceivers

FTMApril2018-AS-AC-MaximIntegrated-tile-200x200

The MAX14878-MAX14880 family of high-speed transceivers improve communication and safety by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. The MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provide up to 5000VRMS (60s) of galvanic isolation. All transceivers […]