Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Monolithic Power Systems — MP21600: 0.6A, 5.5V, 2.2MHz, Synchronous Step Down Converter

FTMApril2018-AS-AC-MonolithicPowerSystems-tile-200x200

The MP21600 is a monolithic, step down, switch-mode converter with built-in, internal power MOSFETs. The MP21600 achieves 0.6A of continuous output current from a 2.3V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response […]