Rohm : BD9B300: 3.0A Integrated MOSFET Buck DC/DC Converter


BD9B300MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light-load, […]

ON Semiconductor : NBA3N200/206S: Automotive Qualified Differential Multi-Point Low Voltage M-LVDS Driver Receiver


The NBA3N200/6S multi-point low voltage differential signaling (M−LVDS) line driver/receiver family of devices operate off a 3.3V power supply. The NBA3N200S supports signaling rates of up to 200 megabits per second (Mbps) and has a common-mode voltage range of -1V to 3.4V. It has Type-1 receivers that detect the bus state with as little as […]

Micrel : MIC28511/12/13: High Voltage Synchronous Buck Regulator Family with FETZilla™ Technology


The MIC28511/12/13 is a family of pin-compatible high voltage (HV) synchronous step down switching regulators with integrated power switches capable of providing up to 4A (MIC28513) output current and a wide input supply range from 4.6V to 70V (12). The MIC28511/12/13 are offered in both Hyper Speed Control™ and HyperLight Load® architectures, which allow for […]

Micrel : MIC1344: Ultra-Small, Dual Input, 3A Power ORing Smart Switch


The MIC1344 is an advanced two input, one output, hot swappable, power multiplexer. It has both automatic and manual input selection (ENA and ENB) and four status outputs. In automatic mode, the MIC1344 will automatically connect the higher of two input voltages (INA or INB), to the output (OUT). In manual mode, either of the […]

Intersil : ISL80510/05: LDO Regulators Provide Best in Class Dropout and Transient Performance


The ISL80510 and ISL80505 deliver 1A and 0.5A of continuous output current and ultra-low dropout of 130mV and 45mV at full load, respectively. The ISL80510/05 LDOs also provide better transient performance with peak-to-peak excursions up to nine times lower than competitive LDOs. This transient performance level and DC accuracy of 1.8% safeguards against voltage undershoots […]

Diodes Inc. : AP3403: 600mA Step Down DC/DC Converter with Synchronous Rectifier


The AP3403 is a 2.0MHz fixed frequency, current mode, PWM synchronous buck (step down) DC/DC converter, capable of driving a 600mA load with high efficiency, excellent line and load regulation. The high efficiency is easily configured by using an inductor, resistors and capacitors as the external components. Current mode control provides fast transient response and […]

Diodes : AH3762Q, AH3765Q, AH3769Q: High Voltage Automotive Qualified Hall Effect Latch ICs


AH376xQ is a family of AECQ100 qualified high voltage low sensitivity Automotive Hall Effect latch IC designed for brushless DC motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications: AH3762Q, AH3765Q, AH3769Q To support a wide range of demanding applications, the design has been optimized to operate over the supply […]

ams: AS3728: 8A HV Dual-Phase Power Stage


The AS3728 is an 8A high voltage power stage to complement the AS3722’s high current DC/DC controllers. The AS3728 provides for a streamlined power architecture in embedded systems, since it can supply the high current required by processor cores directly from a 12V power rail. The AS3728 power stage has a highly thermally efficient design […]