Vicor – PI3525: 20A 48V Cool-Power ZVS Buck Regulator


The PI3525-00-LGIZ is the latest addition to the Cool- Power ZVS Buck Regulator portfolio with a 48V (30 – 60VIN ) input. The PI352x is a higher current offering to the existing PI354x portfolio enabling scalable power options for 48V Direct to Point-of-Load (PoL) applications. The PI3525-00-LGIZ is a 5V output regulator, supplying up to […]