Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Vishay — DG3257: 700 MHz -3dB Bandwidth, Single SPDT Analog Switch

FTMMarch2018-AS-AC-Vishay-tile-200x200

DG3257 is a low RON, high bandwidth analog switch configured in single SPDT. It achieves 5Ω switch on resistance, greater than 700MHz -3dB bandwidth with 5pF load, and a channel to channel crosstalk at -32dB and isolation at -33dB. Fabricated with high density sub micro CMOS process, the DG3257 provides low parasitic capacitance, and handles […]