CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]