Zilog – Introducing ZNEO32!

pg7_Zilog_1_thumb

             Zilog’s Line of 32-bit Cortex-M3 based Programmable Motor Controllers ZNEO32! uses high performance 32-bit computing, 3-phase PWM generators, and high speed ADC units to provide an effective, low cost system solution for motor applications. FEATURES High performance lowpower CortexM3 core 64KB, 128KB, or 384KB code flash Memory with cache function 8KB, 12KB, […]

Yageo – Resistor Products for Internet of Things (IoT) Applications

pg7_Yageo_1_thumb

Current applications of IoT include healthcare systems, buildings and home automation, as well as transportation. As the wearable market expands, Yageo provides high reliability for current sensors and high precision in thin film resistors to meet this increasing need. PE and PA current sensors offer accurate direct current measurement while protecting the circuit from excessive […]

Vishay – The INTERNET of THINGS (IoT) : TOUCHING THE HUMAN BODY

pg13_Vishay_1_thumb

Vishay has stepped up to the challenges of the Internet of Things (IoT) with a broad portfolio of unique passive and active solutions. These best-in-class components are optimally suited for the “Things” being controlled and monitored through IoT applications. MSS2P2 – RECTIFIER High-Power-Density Schottky Rectifier in Low-Profile MicroSMP Package Low forward voltage drop, low power […]

TE Connectivity Sensor Solutions – Temperature and Relative Humidity Modules

pg10_TE_1_thumb

HM1500LF: Relative Humidity Module Based on the rugged HS1101LF capacitive humidity sensor, TE Connectivity’s (TE) HM1500LF is a dedicated humidity transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the module’s linear voltage output. HM1500LF SPECIFICATIONS • Small size product • Product […]

TE Connectivity Sensor Solutions – MS5525DSO: Save Space with Fully Calibrated Pressure and Temperature Sensor in a Small Package / BLE Wireless Sensor Tag Demo V1.1

pg11_TE_1_thumb

The MEAS MS5525DSO from TE Connectivity (TE) is a new generation of digital small outline pressure sensors with SPI and I2C bus interface designed for high volume OEM users. The sensor module includes a pressure sensor and an ultra low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a 24-bit digital pressure […]

STMicroelectronics – ST Solutions for IoT Sensor Objects

pg24_ST_1_thumb

Bluemicrosystem3 Bluemicrosystem3 is a platform based on the STM32 open development environment that lowers the barrier for developers, allowing fast, affordable prototyping with development continuity to final devices. It allows the developers to address complete middleware for applications with temperature and humidity sensors, pressure and motion sensors, real-time motion sensor data fusion, activity recognition, carry […]

Sensirion – SHT3x Series Digital and Analog Humidity and Temperature Sensors

pg12_Sensirion_1_thumb

   The versatile SHT3x series consists of a group of humidity and temperature sensors with multiple accuracy levels and features. The 3x series delivers impressive performance and is the ideal solution for a wide range of demanding sensing applications. SHT3x includes a user programmable alert function, where the sensor can be used as a humidity […]

Renesas – Introducing the Renesas Synergy™ Platform

pg4_Renesas_1_thumb

Announcing the next wave in embedded development Renesas Synergy is a comprehensive platform that integrates a real-time operating system, middleware and other software with a family of highly scalable microcontrollers, as well as development tools, designed to improve productivity. This tight coupling, along with a wide range of application and product examples, allows you to […]

Renesas – RL78/G1D Intelligent Bluetooth® Smart MCUs

pg3_Renesas_1_thumb

Low-power RL78 Microcontroller and Bluetooth Low Energy (BLE) wireless technology increase battery life and accelerate Bluetooth connected device development — Outstanding Tx/Rx Power Efficiency State-of-the-art radio technology enables reliable communications with low current consumption. — Efficient Connection Technology RL78/G1D MCUs prioritize current consumption at near distances or communication range at far distances. — Simplified RF […]

ON Semiconductor – High Performance Sub-1 GHz Radio Devices

pg10_ONsemi_1_thumb

ON Semiconductor’s Sub-1 GHz product family provides an easy entry to high performance wireless connectivity for the Internet of Things (IoT). ON Semiconductor Sub-1 GHz RF products are designed to provide maximum performance and minimum power consumption for every major wireless sub-1 GHz standard. These solutions combine high performance RF and baseband components, ultra low […]