CUI INC – 1” x 1” Isolated DC/DC Converters Offer High Efficiency in a Rugged, Encapsulated Package

pg4_CUIINC_thumb

      CUI’s three new encapsulated isolated DC/DC converters models range from 10W to 30W. The PDQ10-D, PDQ15-D and PDQ30-D output 10W, 15W and 30W of power respectively in an industry standard 1” x 1” package, making them ideal replacements for larger 1” x 2” modules. The PDQ-D models also feature a 4:1 input voltage range […]

Cypress – Create a Tiny Solar-Powered IoT Wireless Sensor Node with the Lowest Power Energy Harvesting BLE Solution

pg20_Cypress_thumb

The Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK) is designed to help you create tiny, solar-powered IoT devices with BLE wireless connectivity. The RDK comes with a Solar BLE Sensor, as well as a BLE-USB Bridge and Debug Board. The Solar BLE Sensor is based on Cypress’ Energy Harvesting Power Management IC (PMIC) S6AE103A […]

Delta – World’s number one power supply leader!

pg5_Delta_thumb

Delta’s standard power supplies for Industrial, Medical and Lighting markets include DIN rail, panel mount and open frame mounting types. For standard medical power supplies, the product range covers external and internal product platforms for healthcare and medical applications in industry standard footprints meeting the latest standards including DoE Level VI and IEC 60601-1-2 4th […]

Infineon – 800V CoolMOSTM P7 Series: A New Benchmark in Efficiency and Thermal Performance

pg8_Infineon_thumb

      The latest 800V CoolMOSTM P7 series sets a new benchmark in 800V superjunction technol- ogies and combines best-in-class performance with state-of-the-art ease-of-use, resulting from Infineon’s more than 18 years of pioneering superjunction technology innova- tion. This product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to […]

Intersil – Industry’s First Digital Multiphase PWM Controllers with AVSBus and Synthetic Current Control

pg3_Intersil_thumb

      Intersil has released 12 new digital multiphase DC-DC power control- lers and a companion smart power stage, including the industry’s first digital solution with an Adaptive Voltage Scaling Bus (AVSBusTM). They are suitable for use with any microprocessor, ASIC or FPGA. The new digital controllers provide up to seven phases assignable in any combination […]

ON Semiconductor – Energy Efficient Innovations: More Than Power to You

pg9_ONsemi_thumb

ON Semiconductor’s recent acquisition has made significant advances in global leadership of complete power solutions. It has produced a more comprehen- sive portfolio of power discretes, integrated circuits, and modules that serve a wide voltage range in the automotive, industrial, motor control, and IoT industries. ON Semiconductor’s new offering of high voltage MOSFETs can be […]

ROHM Semiconductor – 3rd Generation SiC MOSFETS

pg7_ROHM_thumb

ROHM, a pioneer in SiC development, was the first to successfully mass produce SiC MOSFETs in 2010 and Continues to lead the industry in developing products that aim for further reductions in power loss. ROHM Semiconductor added 3rd Gen SiC MOSFETs, SiC Schottky Barrier Diodes (SBDs), and SiC modules to its market-proven SiC lineup. The […]

Schurter – Chip Fuses – Low Loss and Precise Protection

pg14_Schurter_thumb

SCHURTER offers a broad range of high quality chip fuses, which were developed specially for low loss and precise overcurrent protection in secondary circuitry. Six different types, available in chip dimensions from 0402 to 1206, offer compact and effective protection in the event of a fault. The SCHURTER chip fuses are available in a number […]

Susumu – Precision High Power Chip Resistors: HRG Series

pg18_susumu_thumb

Susumu, the leader in thin film chip resistor technology, has introduced another high power precision chip resistor series, the HRG series. The HRG series is another innovative resistor derived from the RG technology. Unlike Susumu’s other high power resistor, the PRG series which has long side terminals, the HRG series has conventional short side wraparound […]

TE Connectivity – Always Connected, Everywhere

pg11_TE_2ndArt_thumb

TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II) voltage rating at up to 7.5A (EP) and 11A (EP II), which makes them ideal for a […]