Infineon — 1EDN/2EDN EiceDRIVER™ and CoolMOS™ P7 MOSFET Families


Rugged, Cool and Fast, 1- and 2- Channel Low-Side 4/8A and 5A Gate Driver ICs 1- and 2- channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. MOSFET Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness. Fast, Precise, […]

Infineon – 200-300V Strong


       200–300V StrongIRFET™ in TO-247AC A package optimized for >1kVA, high power industrial applications Infineon introduces an extension to their successful 200V to 300V StrongIRFET™ family of devices targeted at high power industrial applications including uninterruptible power supplies (UPS), solar power inverters, Class D audio amplifiers, switched mode power supplies (SMPS) and DC […]