Infineon – IRPS5401: Multi-Output PMIC with Integrated Sequencer

FTMOct2017-Infineon-tile-200x200

  The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. FEATURES Full power system including 5 integrated […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002

FTMOct2017-Infineon-KIT_XMC45_EE1_002-tile-200x200

The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC4x_HMI_OLED_001

FTMOct2017-Infineon-KIT_XMC4x_HMI_OLED_001-tile-200x200

The HMI_OLED-V1 board is an application expansion satellite card of Hexagon Application Kits. The satellite card along with a CPU board (e.g. CPU_45A-V2 board) demonstrates the Human Machine Interface (HMI) capabilities of XMC4500. The main use case for this satellite card is to demonstrate the HMI features of XMC4500 device including the toolchain. The focus […]