Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1

FTMSept2017-Infineon-EasyDUAL-tile-200x200

Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V […]

Infineon – TLT807B0EPV Linear Voltage Regulator for 24V Applications

FTMSept2017-Infineon-TLT807B0EPV-tile-200x200

TLT807B0EPV The TLT807B0 is a monolithic integrated low dropout adjustable voltage regulator with an enable feature in a small surface mounted package for the harsh environment of automotive applications. The 70mA regulator has an adjustable output voltage and is available in a TSDSO-14 package. The wide input voltage range and the low quiescent current make […]