CUI INC – Ultra-Compact Open Frame AC/DC Power Supplies are Ideal for Space-Constrained Applications

Pg18_CUI_thumb

CUI’s family of ultra-compact AC/DC power supplies is available in an open frame SIP package. The 3W and 5W configurations of the PBO series measure as small as 35 x 11 x 18mm (1.38 x 0.43 x 0.71in), allowing them to occupy less board real-estate than other power solutions. The 3W models are also available […]

Cypress – Industrial Solutions

Pg3_Cypress_thumb

Cypress’ product portfolio empowers the formation of the Industrial IoT and the transition to Industry 4.0. Next-generation industrial devices require the highest performance, most energy efficient, and most secure microcontrollers, radios and memories. And that is exactly what Cypress offers our customers. Learn more below about how Cypress MCU, Connectivity, and Memory solutions are solving […]

Digi International – Digi Xbee Cellular LTE Cat-1

Pg9_DIGI_thumb

          XBee Cellular LTE Cat 1 development kit provides OEMs with a simple, quick way to integrate cellular connectivity into their devices. Digi offers global wireless connectivity for mission critical applications, purpose-built for demanding, rugged, and noisy industrial environments. Manufacturers are adding wireless connectivity to their products or production line to […]

Infineon – PROFET 24V Protected Switch Shield with Arduino

Pg12_Infineon_thumb

Infineon’s PROFET +24V family of protected high side switches (BTT6xxx) drive resistive, capacitive, and inductive loads. For example – commercial, agricultural, automotive bulbs, valves, motors, relays, capacitors, and LEDs. Using the 24V protected switch shield with Arduino enables fast, cost effective prototyping and evaluation of pin-to-pin compatible PROFET +24V devices. The shield is equipped with […]

Linx Technologies – Robust, Weatherized Industrial Dipole Antennas for Industrial Use

Pg10_Linx_thumb

The ID Series, 1⁄2-wave center-fed industrial Dipole antenna is a weatherized design with industrial and outdoor applications in mind, such as outdoor meters, solar panel controls and other sensor monitoring and control systems requiring a low cost – but rugged – solution. The plastic and cable are rated for a wide temperature range and UV […]

Mallory – Adds to Their Lineup of Speakers

Pg22_Mallory_thumb

These new speaker models support applications which require the use of low-frequency sounds, voice, or complex sounds. Most models feature a water-resistant mylar cone and represent a range of size, shape, and mounting options. New speakers include circular speakers (9 models) with diameters ranging from 10mm to 50mm and mounted speakers (5 models), which feature […]

ON Semiconductor – A New Modular Approach to Industrial IoT

Pg8_ONSemi_thumb

          ON Semiconductor has embraced a ‘mix-and-match’ concept with its IoT Development Kit (IDK), which differentiates itself through modular construction. There are a variety of shields (featuring different sensing, actuation and communication functions) that can be attached to the IDK’s baseboard. With this kit, engineers are given almost limitless scope to […]

Renesas – Fully Integrated Platform Eases Industrial System Design

Pg4_Renesas_thumb

Industrial system design has become more challenging due to increased system complexity, higher levels of software integration, and connectivity and security requirements – along with shorter development cycles. Developed for industrial applications, the Renesas Synergy Platform is a complete and qualified ARM-based solution that accelerates embedded development, inspires innovation, and enables differentiation. The Synergy Software […]

Schurter – Quick Assembly for 600V Fuseholder Designed for Harsh Environments

Pg16_Schurter_thumb

          SCHURTER’s new FUS series shock-safe, snap-in, panel mount fuseholder is designed with high current/voltage ratings and an ingress degree of protection rating of IP67. The dust and waterproof fuseholders are the first to be especially suited for equipment used in harsh environments. The robust fuseholder family FUS is rated 16A at 500VAC according to […]

STMicroelectronics – Increase Your System Efficiency with 1200V SiC Diodes from ST

Pg13_STMicroelectronics_thumb

         ST’s new 1200V SiC diodes, ranging from 2 up to 40A, are available in 4 different packages. The combination of having the lowest forward voltage (VF) with state-of-the-art forward surge current robustness enables designers to select a lower current rating diode while matching the expected converter’s efficiency level, increasing the affordability of high performing […]