Susumu – World’s Smallest Low Noise Current Sensing Resistor

Pg22_Susumu_thumb

In high frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors. Their equivalent series inductance is so small that the signal integrity is preserved without adding extra noise. Susumu’s current sensors are also known […]

TE Connectivity – DEUTSCH Connectors

Pg14_TE_thumb

TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to withstand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire […]

Triad Magnetics – Power Magnetics Muscle for Industrial Automation Equipment

Pg20_Triad_thumb

Triad manufactures hundreds of power transformers, current sense transformers, power supplies and inductors for the heavy duty muscle equipment that gets the job done at industrial process plants and manufacturing facilities. Our powerful magnetic components offer superior performance, rugged construction, high quality, long life and excellent value. Nearly all are UL approved and all are […]

Varta – Ready-to-Use Lithium Rechargeable Batteries

Pg23_Varta_thumb

The ready-to-use battery solutions allow design engineers to quickly and efficiently complete new product development. The VARTA Storage CellPac LITE product range is comprised of ready-to-use 3.7V Lithium Rechargeable batteries with capacities ranging from 595mAh to 2260mAh. Part of this offering is the EasyPack series of batteries that are comprised of Lithium Polymer cells which […]