Renesas — Enhanced DSP-Optimized MCUs for Vital Sensor-Based Applications

FTMJune2018-AS-Renesas-tile-200x200

By moving a system’s data and signal processing closer to the sensor, system designers can decrease size, cost, latencies, bandwidth requirements, and power consumption. Near Sensor Processing Wearable devices with improved sensor hubs provide first responders (such as firefighters and EMTs) the ability to safely navigate dangerous areas and monitor for temperature and carbon monoxide. […]

Sensirion — CO2 and RH/T Sensor Module for HVAC and Indoor Air Quality Applications

FTMJune2018-AS-Sensirion-tile-200x200

         CMOSens® Technology for IR detection enables highly accurate carbon dioxide measurement at a competitive price. Along with the NDIR measurement technology for CO2 detection, a best in class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirion’s algorithm expertise through modeling […]

STMicroelectronics — MEMS Sensors for Smart Industry 4.0

FTMJune2018-AS-STMicroelectronics-tile-200x200

High-performance and ultra-low-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years STMicroelectronics’ (ST) industrial MEMS sensors offer superior accuracy, flexibility and high quality required to satisfy Industry 4.0 requirements and are part of ST’s 10-year product longevity commitment program. ST’s broad range of sensors includes 3-axis miniaturized accelerometers, 6-axis inertial […]

Susumu — 0.01%, 2ppm (TCR) and Unmatched Reliability

FTMJune2018-AS-Susumu-tile-200x200

Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as […]

TE Connectivity — Industry Leading Precision and Accuracy

FTMJune2018-AS-TEConnectivity-tile-200x200

TE Connectivity’s (TE) portfolio of discrete NTC (negative temperature coefficient) thermistors will solve almost any thermal application. TE’s full spectrum of high-quality discrete NTC thermistors offer precision temperature measurement and excellent performance for value. NTC thermistors are suitable for a wide range of temperature sensing, control and compensation applications from -80°C to 300°C, providing solutions […]

TT Electronics — SMD Reflective Optical Sensor: OPB9000

FTMJune2018-AS-TTElectronics-tile-200x200

The OPB9000 is a versatile sensor that can be used in a wide variety of industrial and medical applications. The sensor features market leading ambient light immunity which allows operation from dark rooms to bright sunlight. It can detect various types of media with as little as a 30% change in reflectivity. Robust, industrial grade […]

Vishay — SensorXplorer Evaluation Kits for the Light to Digital Portfolio

FTMJune2018-AS-Vishay-tile-200x200

SensorXplorer Hardware The SensorXplorer™ base station includes the board shown below and a USB to Micro USB cable. The sensor board plugs into the port shown. The USB cable plugs into a Windows-based PC. Evaluation Software To download a sensor board software, go to www.vishay.com/ref/sensorxplorer. You will find an installation guide and software for each […]

Yageo — High Precision, High Stability Thin Film RT Series for Intelligent Sensing

FTMJune2018-AS-Yageo-tile-200x200

Intelligent sensing requires a highly precise and stable operation system, it means the resistance drift under long time operation and noise level of the resistor must be very low. Yageo thin film chip resistor RT series is a perfect fit for this application. The advanced sputtering technology forms a fine nichrome resistive layer which is […]