TT Electronics — LRMAP5930 – Low Resistance Metal Alloy Power Resistors

FTMMay2018-AS-TTElectronics-tile-200x200

         LRMAP5930 is a high power, low value SMT shunt resistor. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be […]

Vishay — Power Metal Strip®

FTMMay2018-AS-Vishay-tile-200x200

Vishay’s Power Metal Strip® current sensing resistors combine superior performance with a wide range of package sizes for automotive, consumer, and industrial motor control. Low ohmic resistance, in combination with low TCR and low thermal EMF, makes Power Metal Strip products the resistor of choice for high-current and high-power applications. BENEFITS OF POWER METAL STRIP® […]

Yageo — Metal Alloy Current Sensing Resistor PA Series for Motor Control

FTMMay2018-AS-Yageo-tile-200x200

Yageo’s metal alloy current sensing resistor PA series is the best choice for precise current sensing applications, with low TCR (down to 50ppm/°C), low thermal EMF, and various power options in each case size. For motor control, this usually requires the usage of a current sensing resistor to have precise current feedback to achieve high […]