ams – SL900A EPC Sensor Tag and Data Logger IC

FTMNovDec2017-ams-tile-200x200

The SL900A is an EPC tag IC operating in semi-passive mode (battery-assisted passive) as well as in fully passive mode. The chip is ideal for applications using thin and flexible batteries (1.5V or 3V) for autonomous logging from the integrated temperature sensor or external sensors with time-stamp from on-chip real-time clock (RTC). FEATURES Energy harvesting […]

CUI Inc. – Waterproof Micro USB Connector Provides Protection and Performance for High Moisture Applications

FTMNovDec2017-CUIInc-tile-200x200

The UJ2W-MIBH-4-SMT is a waterproof micro USB 2.0, micro B type jack connector with an Ingress Protection (IP) rating of IPX7, offering protection from liquid and moisture in challenging environments. Thanks to its copper alloy contact terminals with 30μin gold over nickel plating and stainless steel shielding, the UJ2W-MIBH-4-SMT is designed for high durability at […]

Cypress – Integrated Bluetooth 4.2 Module with MCU Core Supports Stand-Alone Operation

FTMNovDec2017-Cypress-tile-200x200

       Sign up for the Seminar Series Read the etech ALERT Request Samples World’s Best RF Performance Delivered in a Fully Certified BT 4.2 Module Cypress EZ-BT WICED® Module for the IoT Cypress Semiconductor has introduced the CYBT-343026-01, a fully integrated Bluetooth® Smart Ready wireless module based on the Cypress CYW20706 Bluetooth Conforming […]

Digi International – Complete Capabilities and Flexibility – ConnectCore® 6UL SBC Pro

FTMNovDec2017-Digi-tile-200x200

Powerful, secure, pre-certified connected Single Board Computer in standard form factor with complete design flexibility. The ConnectCore 6UL SBC Pro delivers the ultimate connected off-the-shelf NXP i.MX6UL single board computer with complete capabilities and unparalleled design flexibility. Its unique pre-certified wireless connectivity options offer 802.11a/b/g/n/ac Wi-Fi and Bluetooth 4.2, including Bluetooth Low Energy. Out-of-box cellular […]

GCT – Ultra Low Profile Micro USB and Next-Gen USB Type-C Empower GCT’s Interconnect Range

FTMNovDec2017-GCT-tile-200x200

GCT’s comprehensive selection of USB connectors are designed with versatility in mind. Covering a wide variety of applications, they are available with various combinations of form factors, interface and version types to meet your exact requirements. One of GCT’s latest innovations available through Future Electronics is the USB3160 Vertical Micro USB connector with one of […]

Infineon – XMC4800 Automation Board-V2

FTMNovDec2017-Infineon-tile-200x200

Designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT® slave applications, the XMC4800 Automation Board V2 utilizes Infineon’s industry leading XMC ARM® Cortex®-M4 microcontroller in combination with Infineon supply, interface, communication and safety products. The XMC4800 Automation Board V2 is designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT […]

Keystone – Modular Keystone RJ45 Jacks for PCB and Panel Applications

FTMNovDec2017-Keystone-tile-200x200

Manufactured for increased durability, the Keystone RJ45 sockets can endure a minimum of 500 insertion cycles. Rated for 125VAC RMS, these jacks are fully compliant with IEEE and IEC standards. A variety of styles are available to accommodate design applications with numerous mounting and port size options. Horizontal (right-angle) PCB modular jacks are available in […]

NorComp – M12 X-Coded Circulars Now Available!

FTMNovDec2017-NorComp-tile-200x200

IP67/IP68 Performance – Industrial Gigabit Ethernet The newly released NorComp X-Coded M SERIES circular connectors are designed to run high speed Ethernet through a ruggedized IP68 M12 solution. The separated twisted pairs allow for the running of high speed Ethernet up to 10Gbps which is used in industrial networking applications and ruggedized applications requiring higher […]

ON Semiconductor – Welcome the RSL10: The Industry’s Lowest Power Bluetooth® Technology

FTMNovDec2017-OnSemi-tile-200x200

Wireless connectivity within the IoT space has ushered in a focused concentration on automation and control along with information analytics. Wearable devices emphasize the need for activity tracking and location awareness while medical devices require sensor driven decision analytics. These areas of focus all culminate and necessitate that the wireless connectivity within the end application […]

Renesas – IoT Sandbox: The Fastest Way from Idea to Prototype

FTMNovDec2017-Renesas-tile-200x200

Renesas IoT Sandbox allows you to rapidly create IoT applications using cloud services and real-time workflows. All functions needed for development are included, from connecting to the cloud and processing device data, to IoT-centric libraries with analytics functions for predicting trends and detecting anomalies. Renesas IoT Sandbox aggregates all event data from any source, whether […]