Infineon – IRPS5401: Multi-Output PMIC with Integrated Sequencer

FTMOct2017-Infineon-tile-200x200

  The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. FEATURES Full power system including 5 integrated […]

AGDisplays – Design and Customize Your TFT LCD Solution

FTMOct2017-AGDisplays-tile-200x200

For over a decade AGDisplays has been a leading provider of high quality LCD enhancement products and services for the industrial markets. We provide a one stop shop with immediate turnkey capability for LCD upgrades and design work. Our extensive product offering includes creating new and enhancing existing designs, LCD ruggedization and simple or complex […]

CUI Inc – VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series: Next Generation DC Switching Regulators Maximize Economy and Performance

FTMOct2017-CUIInc-tile-200x200

The next generation of non-isolated DC switching regulators, VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series are extremely efficient, typically up to 96%, and balance maximizing economy while delivering a high level of performance as a direct alternative to using linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model […]

Cypress – PSoC® 6 BLE Pioneer Kit: Purpose-Built for the IoT

FTMOct2017-Cypress-tile-200x200

What are you waiting for? Get started today with the PSoC 6 BLE Pioneer Kit LOWEST POWER Advanced ultra-low-power 40-nm process Dynamic voltage and frequency scaling (DVFS with PLL/FLL) Active power as low as 22μA/MHz (Cortex®-M4) PSoC POSSIBILITY Bluetooth 5.0 radio with 2-Mbps data throughput Software-defined peripherals Industry-leading CapSense® SCALABLE SECURITY Secure boot Hardware-based Trusted […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002

FTMOct2017-Infineon-KIT_XMC45_EE1_002-tile-200x200

The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC4x_HMI_OLED_001

FTMOct2017-Infineon-KIT_XMC4x_HMI_OLED_001-tile-200x200

The HMI_OLED-V1 board is an application expansion satellite card of Hexagon Application Kits. The satellite card along with a CPU board (e.g. CPU_45A-V2 board) demonstrates the Human Machine Interface (HMI) capabilities of XMC4500. The main use case for this satellite card is to demonstrate the HMI features of XMC4500 device including the toolchain. The focus […]

Mallory Sonalert – Omni-Directional Microphone Series

FTMOct2017-MallorySonalert-tile-200x200

The omni-directional microphone elements utilize electret condenser and dynamic technology, which is well-established within the microphone field. For industrial, medical, and consumer uses, these microphones provide excellent performance and ease of use in a small package at a low cost. All microphone elements in this series have an operating voltage range of 1V to 10V […]

Microsemi – Introducing Avalanche AVMPF300TS-00: Future Electronics’ Lowest Cost Development Board for Microsemi PolarFire FPGAs

FTMOct2017-Microsemi-tile-200x200

The Avalanche Development Kit allows developers to quickly prototype for the lowest power mid-range FPGA platform in the market. At the heart of the kit is a 300k LE (logic element) PolarFire™ non-volatile FPGA from Microsemi. The Avalanche Kit is loaded with several key components including the Panasonic WIFI module PAN9320, Microchip 64Mb of Serial […]

NXP – LPC546xx and i.MX 6: See. Touch. Sense.

FTMOct2017-NXP-tile-200x200

Human Machine Interface (HMI) is where people and technology meet. We all use HMIs to monitor and manage machine applications ranging from user-friendly consumer products, home appliances and thermostats, to increasingly secure and reliable automotive driver interfaces, building elevators and access panels, bank kiosks, gas pumps, manufacturing operator panels, and data access terminals. NXP Semiconductor’s […]

ON Semiconductor – Down to the Wire: PoE Converter and Controller Solutions

FTMOct2017-OnSemiconductor-tile-200x200

Quite often we tend to primarily interact with electronic devices in a mobile or stationary state. Security cameras, controlled lighting, intercoms, and badge card entry scanners are all examples of devices that are removed from ample infrastructure but are not mobile. These remote devices need both power and data communication lines. In the last decade, […]