Renesas — Introducing the New Renesas RX130 Touch-Enabled MCU: Best-in-Class 2nd-Generation 5 Capacitive Touch Technology

FTMApril2018-AS-Renesas-RX130-tile-200x200

The new Renesas RX130 32-bit microcontroller includes a 36-channel capacitive touch sensor unit (CTSU) that uses a proprietary new detection method to improve noise immunity, sensitivity, and water resistance in touch-enabled applications. This improved CTSU increases reliability and robustness, allowing touch keys to be applied to a wide range of materials such as wood panels, […]

Renesas — Renesas RZ/A1 Series: Designed for Exceptionally Smooth HMI

FTMApril2018-AS-Renesas-RZ-A1-tile-200x200

400 MHz Arm® Cortex®-A9 Microprocessors with up to 10 MB of SRAM Key Features eXecute in Place (XIP) from QSPI Flash 1000 DMIPS Arm Cortex-A9 processor Up to 10 MB of on-chip SRAM for frame buffering or code execution Support for up to two independent LCD displays and 4-layer graphics overlays with support for alpha […]

Renesas — Renesas Synergy™ Platform: Amp Up Your Visual Style with Renesas Synergy Featuring GUIX™

FTMApril2018-AS-Renesas-GUIX-tile-200x200

    Resource-constrained embedded IoT devices have always been forced to make the tradeoff between resource-intensive visual style, low power and performance. However, with the latest GUIX™ and GUIX™ Design Studio solutions from Express Logic running in conjunction with Renesas Synergy S5 and S7 Series MCUs, you can now create fluid and visually appealing user interfaces […]