Schurter – Quick Assembly for 600V Fuseholder Designed for Harsh Environments


          SCHURTER’s new FUS series shock-safe, snap-in, panel mount fuseholder is designed with high current/voltage ratings and an ingress degree of protection rating of IP67. The dust and waterproof fuseholders are the first to be especially suited for equipment used in harsh environments. The robust fuseholder family FUS is rated 16A at 500VAC according to […]