Altech Corp. – Reliable Industrial Electromagnetic Relays


Applications include industrial automation, signaling controls, safety protection, control systems, electric drive controls, power switching and many others. FEATURES DPDT, 3PDT and 4PDT contact configuration Built in LED light indicator (L) DC Coil voltages from 5V DC to 220V DC Surge suppression element with diode (D) or varistor (V) AC coil voltages from 6V AC […]

Diodes Inc. – Industry-First 1800W Auto Compliant Transient Voltage Suppressor


Billed as the industry’s first unidirectional 1800W automotive compliant transient voltage suppressor (TVS), the D28V0H1U2P5Q is designed to protect sensitive electronic circuits from transients generated by inductive switching and targets a wide range of automotive applications. Packaged in the thermally efficient PowerDI®5 package, the D28V0H1U2P5Q features a reverse stand-off voltage of 28V and low reverse […]

Diodes Inc. – World’s First Automotive AEC-Q100 Grade 3 Packet Switches


PI7C9X2G304SLQ and PI7C9X2G404SLQ represent the first-ever packet switches to be automotive-qualified to AEC-Q100 grade 3. These PCI Express® (PCIe®) 3 port/4 lane and 4 port/4 lane packet switches are specifically designed to meet automotive industry requirements, targeting applications in infotainment, telematics and Advanced Driver Assistance Systems (ADAS). These parts feature advanced power management, hot-plug connectivity […]

Eaton Electronics Components are the Hidden Power Driving the Automotive Industry


The automotive electronics industry is expected to double by 2020, with 90% of all modern car innovations involving electronics.* Eaton is at the forefront of developing the products that make automotive electronics more powerful and efficient whether it’s LED lighting, infotainment/telematics, or the electrical system. Eaton’s inductors, fuses, and supercapacitors enable the latest advancements in […]

Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1


Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V […]

Infineon – TLT807B0EPV Linear Voltage Regulator for 24V Applications


TLT807B0EPV The TLT807B0 is a monolithic integrated low dropout adjustable voltage regulator with an enable feature in a small surface mounted package for the harsh environment of automotive applications. The 70mA regulator has an adjustable output voltage and is available in a TSDSO-14 package. The wide input voltage range and the low quiescent current make […]

ON Semiconductor – Rail-to-Rail Operational Amplifiers; Driving Precision and Optimization


When designing automotive applications it is easy to leave the operational amplifier (op amps) as the last link in the system to select and implement. Automotive applications are especially demanding. The below families generate small error post amplification, operate at a high speed, capture transition of signals, and are stable in overdriven conditions. These automotive […]

Panasonic – AEC-Q200 Compliant Passives for Automotive Solutions


Eco-friendly, reliable, comfortable and safe — key goals when designing next generation automotive, other vehicle and transportation equipment sub-systems. Panasonic provides industry leading electronic solutions required to meet the extreme high quality and reliability standards required by Tier 1, 2 and 3 suppliers designing in the automotive, other vehicle and transportation space. With over 65,000 […]