TE Connectivity – Circular Connectivity

FTMSept2017-TEConnectivity-Circular-tile-200x200

With a long history of reliability, TE’s Circular Plastic Connectors (CPC) can be used practically anywhere signal and/or power need to enter/exit a system. These come in a versatile range of power and signal options. With versatile and rugged, cost effective design, CPC comes in six different series to allow you to choose the product […]

TE Connectivity – DEUTSCH Connectors

FTMSept2017-TEConnectivity-DEUTSCH-tile-200x200

TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to withstand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire […]

Triad Magnetics – Solutions for Power Noise Suppression and Filtering

FTMSept2017-Triad-tile-200x200

Triad manufactures a wide range of popular off-the-shelf and custom designed chokes, inductors and other magnetic components designed for EMI/RFI suppression and noise filtering near power components. Our advanced chokes and inductors offer superior performance, rugged construction, high quality, long life and excellent value. All are RoHS compliant. APPLICATION TECHNOLOGIES Class D amps di/dt inductors […]

Varta – Microbattery NiMH Rechargeable Button Cells for OEM High-Tech Applications

FTMSept2017-VARTA-tile-200x200

VARTA provides NiMH solutions to major OEM companies for high-tech applications such as notebooks bridging function, memory backups, RAID server backups, eCall/OnStar and real-time clocks in PCs/notebooks, as well as power sources for telecom devices, car lighting and removable car flashlights, remote control devices, GPS-trackers, domestic alarms, car alarms, medical equipment, consumer electronics, solar applications […]

Vishay – Intertechnology AEC-Q200 Qualified Inductor

FTMSept2017-Vishay-AEC-Q200-tile-200x200

Vishay has introduced a new AEC-Q200 qualified inductor that is the industry’s first to offer a continuous current rating of 125A. For automotive and industrial applications, the IHXL-2000VZ-5A features a 190A saturation current for 20% inductance reduction and continuous high temperature operation to +155°C. Mounting options for the device include through-hole, solder, welded, or bolt-on. […]

Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

FTMSept2017-Vishay-WSHP2818-tile-200x200

Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ. Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed […]

Yageo – Metal Current Sensor for Automotive: PE Series

FTMSept2017-Yageo-tile-200x200

The ever increasing presence of electronics in the automotive environment requires a wide diversity of passive components possessing advanced product characteristics and superior reliability. Not only are established systems like engine control, power steering, transmission, climate control, lighting, and ABS undergoing monumental changes, but relatively new systems, such as car-to-car communications, driver assistance, self-steering, and […]