TE Connectivity – ALCOSWITCH Illuminated Tactile Switch


TE Connectivity (TE) introduces the new ALCOSWITCH illuminated tactile switch series, designed for easy operation and reliability in a variety of board mounted applications. The tactile switch includes an LED indicator, available in low and high intensity versions with 8 unique color options. Rated up to 500,000 electrical lifecycles, the illuminated tactile series is designed […]

TE Connectivity – AMPMODU MTE: Connect Safely and Securely!


          TE Connectivity’s (TE) AMPMODU MTE connectors are available in IDC and crimp termination types and can utilize the discrete “short point” contact. Latching capability provides positive retention between housings. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available. The AMPMODU MTE […]

TE Connectivity – Circular Plastic Connectors


With a long history of reliability, TE Connectivity’s (TE) Circular Plastic Connectors (CPC) can be used practically anywhere signal and/or power need to enter/ exit a system. These come in a versatile range of power and signal options. Versatile and rugged, with a cost effective design, CPC comes in six different series so you can […]

TE Connectivity – Micro-MaTch Miniaturized Connectivity


TE Connectivity’s (TE) miniature Micro-MaTch connector family provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tin-plated connections, fretting corrosion, is prevented. The separation […]