TT Electronics — AEC-Q200 Certified Flyback Transformer Targets Demanding High Temperature Automotive and Industrial Applications


The high isolation voltage HA00-10043ALFTR transformer provides reference design compatibility with Broadcom (Avago) ACPL-32JT and ACPL-302J optocoupler ICs. The HA00-10043ALFTR flyback transformer offers high voltage isolation between primary and secondary windings, coupled with AEC-Q200 Grade 0 automotive certification and an operating temperature specification of -40°C to +155°C; this transformer is ideal for use in harsh […]