Vishay — 3-Channel Slotted Interrupter for Turn and Push Applications

FTMApril2018-AS-Vishay-tile-200x200

    The TCUT1630X01 has two phototransistors for resolving the speed and direction of the encoding media and a third phototransistor below them to sense a push or a rotation flag. Ideal for push-and-turn knob applications or counting revolutions. FEATURES Surface mount package AEC-Q101 automotive qualified Moisture sensitivity level of 1 Operating temperature of 105°C Typical […]