Vishay – Add Gesture Control to Any Device

pg12_Vishay_2nd_thumb

        The VCNL4035X01 from Vishay Opto is three sensors in one. With one external emitter, 16-inch proximity sensing is enabled. With two external emitters, left and right gesture sensing is enabled. With three external emitters, circular or directional gesture sensing is enabled. Included at no extra cost is a 16-bit ambient light sensor. FEATURES • […]

Vishay – Equation for 2-Meter Reflective Presence Sensing Solved

pg12_Vishay_thumb

IR receivers are finding their way into myriad applications beyond set top boxes and TV remote controls, where longer range presence or proximity are required. Need to detect if someone or something is 2 meters away? The TSSP4038 or TSSP4056 receivers from Vishay can do that. Couple it with the VSLB3940 infrared emitter and the […]