Vishay – Intertechnology AEC-Q200 Qualified Inductor

FTMSept2017-Vishay-AEC-Q200-tile-200x200

Vishay has introduced a new AEC-Q200 qualified inductor that is the industry’s first to offer a continuous current rating of 125A. For automotive and industrial applications, the IHXL-2000VZ-5A features a 190A saturation current for 20% inductance reduction and continuous high temperature operation to +155°C. Mounting options for the device include through-hole, solder, welded, or bolt-on. […]

Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

FTMSept2017-Vishay-WSHP2818-tile-200x200

Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ. Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed […]