Bosch – BHI160 Low-Power Sensor Hub

Pg10_Bosch_thumb

The BHI160 is a small, low-power smart-hub with an integrated gyroscope and accelerometer plus a programmable microcontroller. Containing pre installed software and specific algorithms for activity recognition, it is specifically designed to enable always-on motion sensing. It perfectly matches the requirements of applications which demand highly accurate, real-time motion data at very low power consumption, […]

Bosch – BNO055: Intelligent 9-Axis Absolute Orientation Sensor

pg29_Bosch_Thumb

Sensors The BNO055 is a System in Package (SiP) intelligent 9-axis “Absolute Orientation Sensor” integrating a triaxial 14-bit accelerometer, a triaxial 16-bit gyroscope with a range of ±2000° per second, a triaxial geomagnetic sensor and a 32-bit microcontroller running the Bosch BSX3.0 FusionLib software. At just 5.2 x 3.8 x 1.1mm³, it is significantly smaller […]