CviLux — USB Type-C Connectors and Cables

FTMApril2018-CF-CviLux-tile-200x200

The USB Type-C connector is designed to accept a plug in any direction. We offer a variety of different styles depending on your application. The CviLux USB-C to USB-C cable charges your USB-C enabled device quickly and safely. Simply plug into any USB-C port to not only charge, but sync and transfer data as well. […]

Dialight — Vertical Light Pipe for PCB Mount and Panel Mount Applications

FTMApril2018-CF-Dialight-tile-200x200

Dialight Optopipe® panel mount light pipes provide an excellent solution for products that contain a PCB that is parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. Dialight Optopipe solutions are a cost […]

Indium — Solder Fortification® Preforms

FTMApril2018-CF-Indium-tile-200x200

• Increase solder volume to strengthen solder joint • Improve shape and volume of fillet to ensure joints meet IPC specifications • Eliminate costly, time-consuming processes • Packaged in tape & reel to maximize pick rate To learn more, get the Whitepaper ©2018 Indium Corporation

Microsemi — Award Winning Programmable Solutions from Microsemi

FTMApril2018-CF-Microsemi-tile-200x200

Microsemi‘s Award Winning PolarFire FPGA The Avalanche Development Kit allows developers to quickly prototype for the lowest-power mid-range FPGA platform on the market. At the heart of the kit is a 300k LE (logic element) PolarFire non-volatile FPGA from Microsemi. The PolarFire FPGA family is a cost optimized, lowest-power mid-range density FPGA family with proven […]

ON Semiconductor — Changing the Listening Experience: Ultra-Low-Power Meets a One-Stop Chip

FTMApril2018-CF-ONSemiconductor-tile-200x200

In the last couple of years there has been a re-evolution of the audible space. Small wearable speakers now sit on the wrist and listening home assistant devices sit on the coffee table. What is changing? Consumers are finding immense value with computers that are able to fit in the ear and play music well. […]

Panasonic — PAN9420: Fully Embedded Stand-Alone Wi-Fi Module for Highly Integrated and Cost-Effective Applications

FTMApril2018-CF-Panasonic-tile-200x200

        Introducing Panasonic’s fully embedded stand-alone Wi-FI Module, the new PAN9420 Series! The PAN9420 is a 2.4GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. It is specifically designed for highly integrated and cost-effective applications. The module includes a fully […]

Susumu — New Precision Audio Resistor, the RS Series

FTMApril2018-CF-Susumu-tile-200x200

Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]

TE Connectivity — Compact, Sealed Circuit Protection

FTMApril2018-CF-TEConnectivity-Fuse-tile-200x200

Easily add accessible circuit protection with our sealed mini fuse holder TE Connectivity (TE) introduces the compact, IP67 rated, two position automotive ATM mini fuse holder. These accept AMP MCP 2.8 contacts and can be mounted using standard DEUTSCH DT and AMPSEAL 16 connector mounting clips. Constructed of heavy-duty thermoplastic to withstand severe vibration and […]

TE Connectivity — Flex Grip Wire Connectors

FTMApril2018-CF-TEConnectivity-FlexGrip-tile-200x200

TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions. These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24AWG to 14AWG (0.2 to 4.0mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper […]

TE Connectivity — Potter & Brumfield 30A PCB Relay T9G Series

FTMApril2018-CF-TEConnectivity-T9G-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more […]