Power Regulation, Conversion and Management – ISL8115: Wide Input Step Down PWM Controller Offers Fast Transient and Current Sharing Capability

INT-ISL8115_hr

ISL8115: Wide Input Step Down PWM Controller Offers Fast Transient and Current Sharing Capability The ISL8115 offers wide VIN range of 2.97V to 36V which allows it to support up to 5.5V output voltage using direct current resistance (DCR) sensing, maximizing efficiency in high current applications. The device‚Äôs current sharing capability allows multiple modules to […]

Analog Signal Chain – TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance

INT-TW9990

TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance The TW9990 is a low power analog video decoder that supports NTSC/PAL/SECAM single-ended, differential, and pseudo differential composite video inputs as well as S-Video. A single 27MHz crystal is all that is needed to decode all analog video standards. Typical power consumption is approximately 100mW for composite […]