Sensors – AH1902/3: Micropower Omnipolar/Unipolar Hall Effect Switches

Diodes-AH1902

AH1902/3: Micropower Omnipolar/Unipolar Hall Effect Switches The AH1902 and AH1903 are low voltage high performance micropower omnipolar and programmable unipolar/omnipolar function hall effect switch ICs. Optimized to operate over the supply range of 1.6V to 3.6V and consuming an average current of 4.3uA typical at 1.8V, they are designed for consumer equipment ranging from portable […]

Power Regulation, Conversion and Management – NCV8876: Automotive Grade Power Management

ON-NCV8876

NCV8876: Automotive Grade Power Management Running off a 2V to 44V input voltage, the NCV8876 non-synchronous boost controller with automatic wake-up and shutdown functions is designed to supply a minimum output voltage during start-stop conditions in order to counteract any sag in the vehicle’s battery voltage. The NCV8876 is enabled when the supply voltage drops […]

Power Regulation, Conversion and Management – ISL8115: Wide Input Step Down PWM Controller Offers Fast Transient and Current Sharing Capability

INT-ISL8115_hr

ISL8115: Wide Input Step Down PWM Controller Offers Fast Transient and Current Sharing Capability The ISL8115 offers wide VIN range of 2.97V to 36V which allows it to support up to 5.5V output voltage using direct current resistance (DCR) sensing, maximizing efficiency in high current applications. The device’s current sharing capability allows multiple modules to […]

Analog Signal Chain – TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance

INT-TW9990

TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance The TW9990 is a low power analog video decoder that supports NTSC/PAL/SECAM single-ended, differential, and pseudo differential composite video inputs as well as S-Video. A single 27MHz crystal is all that is needed to decode all analog video standards. Typical power consumption is approximately 100mW for composite […]

Sensors – MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability

MLX-MLX91209

MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability The MLX91209 is a fully customer programmable monolithic sensor IC packaged in standard SIP package. The hall sensor provides a high speed analog output signal proportional to the external applied flux density. This versatile, high speed linear hall IC features a programmable sensitivity range […]

Power Regulation, Conversion and Management – IR3891: Dual Output SupIRBuck® Voltage Regulator

IR-NCV8876

IR3891: Dual Output SupIRBuck® Voltage Regulator The IR3891 is a dual output SupIRBuck voltage regulator that is optimized for single rail operation from 5V to 12V input or 1V to 21V input with external 5V bias. Available in a compact 5 x 6mm PQFN package, the IR3891 offers an ultra compact solution for applications requiring […]

Drivers – MIC4604: 85V Half Bridge MOSFET Driver with up to 16V Programmable Gate Drive

MICREL-MIC4604

MIC4604: 85V Half Bridge MOSFET Driver with up to 16V Programmable Gate Drive The MIC4604 is an 85V half bridge MOSFET driver that features fast 39ns propagation delay times and 20ns driver rise/fall times for a 1nF capacitive load. The low side and high side gate drivers are independently controlled. The MIC4604 also offers TTL […]

Analog Signal Chain – XR8051/52/54: Low Cost, High Speed Rail-to-Rail Amplifier

AC-EXAR-XR8052-Med-res

XR8051/52/54: Low Cost, High Speed Rail-to-Rail Amplifier The XR8051, XR8052 and XR8054 are single, dual and quad, low cost, voltage feedback amplifiers. They are designed to operate on +3V to +5V, or ±5V supplies. The input voltage range extends 300mV below the negative rail and 0.9V below the positive rail. The XR805x offers superior dynamic […]