CUI INC – Micro Buzzer Product Line Expands to Include Industry’s Smallest Package

pg11_CUI_Thumb

CUI’s Components Group has several new additions to its range of micro buzzers. The three newer models are housed in compact, surface mount packages as small as 4 x 4mm. Featuring profile depths as low as 1.9mm and sound pressure levels (SPL) ranging from 65dB up to 80dB at 10cm, these micro buzzers are ideal […]

Susumu – Precision High Power Chip Resistors: HRG Series

pg11_Susumu_Thumb

Susumu, the leader in thin film chip resistor technology, has introduced another high power precision chip resistor series, the HRG series. The HRG series is another innovative resistor derived from the RG technology. Unlike Susumu’s other high power resistor, the PRG series which has long side terminals, the HRG series has conventional short side wraparound […]

Vishay – Power Metal Strip® Resistors, Low Value (Down to 0.0003Ω), Surface Mount

pg10_Vishay_Thumb

     Vishay’s Power Metal Strip current sensing resistors combine superior performance in high temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002Ω to 1Ω. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30ppm/°C. Current sensing Power Metal Strip […]

Vishay – TPCxxCA Series Bi-Directional 1500W PAR® TVS

pg10_Vishay_Thumb_2

High Power Density to Save Board Space and Lower Costs Vishay Intertechnology introduces the industry’s first bi-directional 1500W surface mount PAR transient voltage suppressors (TVS) in the lowprofile eSMPTM SMPC (TO-277A) package. With their low height of 1.1mm, devices in the Vishay General Semiconductor TPCxxCA series offer a 52% lower profile than TVS in the […]