Mallory – cUL Approved IEC 60601-1-8 Medical Alarms for Any Medical Application

pg16_Mallory

Mallory Sonalert offers 44 medical alarm models approved by UL to IEC 60601-1-8. The MSS series of cUL approved IEC 60601-1-8 medical alarms features a compact 23 x 14mm PC pin mount package size and a 90dB at 10cm sound level. P/N MSS300R does not have circuitry (mounted speaker only), and the other 9 part […]

TE Connectivity – Axicom IM Signal Relays

pg20_TE

The Axicom IM family of 4th generation signal relays from TE Connectivity (TE) offers a broad feature set, permitting users to closely match a relay with the requirements of applications ranging from telecommunication systems and test equipment to industrial controls and driver information systems in automobiles and medical applications. Bifurcated contacts are available in arrangements […]

TE Connectivity – Low Force Side Protected Scalable Spring Fingers

pg19_TE

TE Connectivity’s (TE) spring finger product line features scalability and low force. The scalable spring finger family provides electrical connections and grounding from EMI noise and static between PCBs and other electronic components. TE’s broad range of spring fingers meet virtually any application requirement by utilizing space-saving designs, flexible materials and sizing options to maximize […]

TE Connectivity – TE Connectivity’s 1.5mm AMP Mini CT Connectors

pg19_TE2

TE Connectivity’s (TE) 1.5mm AMP mini CT connectors are miniature wire-to-board interconnect solutions. They are similar to the standard AMP CT connector series that has proven performance in harness-making capability. A variety of harness-making machines are available, ranging from hand tools for low volume production to automatic crimping machines. Two types of housings are available, […]