Mallory : MSS series cUL Approved IEC 60601-1-8 Medical Alarms for Any Medical Application

pg17_Mallory_1_thumb

Mallory Sonalert offers 44 medical alarm models approved by UL to IEC 60601-1-8. The MSS series of cUL approved IEC 60601-1-8 medical alarms features a compact 23 x 14mm PC pin mount package size and a 90dB at 10cm sound level. P/N MSS300R does not have circuitry (mounted speaker only), and the other 9 part […]

Susumu : World’s Smallest Low Noise Current Sensing Resistor

pg17_Susumu_1_thumb

In high frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors. Their equivalent series inductance is so small that the signal integrity is preserved without adding extra noise. Susumu’s current sensors are also known […]