Delta – Miniature Fans Technology


Miniature Fans Technology Delta’s new miniature series fans use Core-Less motor technology, with a smaller motor hub size, good airflow performance, and good acoustic level. They come with the newly designed high efficiency Driver IC with PWM function for speed adjustments. This series also precisely implements an ultra small bearing system, which provides life extension […]

Ecliptek – MEMS Oscillators in Multiple Configurations, Ideal for Wide Range of Applications


The ILSI-Ecliptek EMRA oscillator family enables our customers to choose from a wide array of low current REACH compliant options, including 30 different SMD package/supply voltage combinations, extreme operating temperature ranges and frequency tolerance/stabilities as tight as ±20ppm. The EMRA MEMS oscillators deliver a multitude of available configurations, most available from factory stock. These rugged […]

Susumu – World’s Smallest Low Noise Current Sensing Resistor


In high frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors. Their equivalent series inductance is so small that the signal integrity is preserved without adding extra noise. Susumu’s current sensors are also known […]