STMicroelectronics — Replace Schottky with Field-Effect


STMicroelectronics’ new series of 60V and 100 V field-effect rectifier diodes (FERD) range from 20A to 40A with 6 package options. Based on a proprietary process, these diodes achieve the best-in-class VF/IR trade-off for a given chip surface. These diodes deliver much better intrinsic performance than traditional Schottky-structured diodes of equivalent voltage and current ratings. […]