TE Connectivity — Compact, Sealed Circuit Protection

FTMApril2018-CF-TEConnectivity-Fuse-tile-200x200

Easily add accessible circuit protection with our sealed mini fuse holder TE Connectivity (TE) introduces the compact, IP67 rated, two position automotive ATM mini fuse holder. These accept AMP MCP 2.8 contacts and can be mounted using standard DEUTSCH DT and AMPSEAL 16 connector mounting clips. Constructed of heavy-duty thermoplastic to withstand severe vibration and […]

TE Connectivity — Flex Grip Wire Connectors

FTMApril2018-CF-TEConnectivity-FlexGrip-tile-200x200

TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions. These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24AWG to 14AWG (0.2 to 4.0mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper […]

TE Connectivity — Potter & Brumfield 30A PCB Relay T9G Series

FTMApril2018-CF-TEConnectivity-T9G-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more […]