TE Connectivity – RBK-ILS: Processor MKIII

TE_May2015_pg15_featured

The RBK-ILS processor MKIII is a semiautomatic unit designed specifically to install splice sealing products onto ultrasonically welded or crimped splice joints used in automotive harnesses. The tool can operate in several modes: Standalone – operator sets time and temperature Sequenced – preset times and temperatures can be sequenced automatically (and can also be randomly […]

TE Connectivity – SRB Series: Minimum Depth, Cost Effective Shielded Power Inlet Filter

TE_May2015_pg14_featured2

TE Connectivity offers a complete line of Corcom power inlet filters and power entry modules that solve a variety of power entry needs by combining functions to reduce cost, space and labor. By combining an industry standard IEC 60320-1 power plug receptacle with multiple options for fusing, voltage selection, switching and filtering, one power inlet […]

TE Connectivity – Inverted Thru Board Card Edge and Poke-In Connectors

TE_May2015_pg14_featured

The Inverted Card Edge and Inverted Poke-In Platform are two-position, one piece connectors that share the same PC board footprint while offering flexibility in providing either a direct card edge mating solution or a poke-in wire connection to the underside of the LED array boards. They provide a direct power connection between driver boards located […]