ROHM – SCH2080KE: 2nd Generation High Voltage Silicon Carbide (SiC) MOSFETs

Rohm_May2015_pg11_featured

Including the First Co-Packaged with a SiC Schottky Barrier Diode (SBD) ROHM offers an expanded lineup of high voltage SiC MOSFETs designed to deliver cost effective, breakthrough performance in inverters and converters in power conditioners and other devices through high voltage resistance, low ON resistance, high speed switching, and fast recovery characteristics. ROHM’s latest SiC […]

ON Semiconductor – NCP785A: Family of Very Wide Input Voltage Range Linear Voltage Regulators

ONSemi_May2015_pg8_featured

ON Semiconductor’s new NCP785A is a high performance linear regulator, offering a very wide input voltage range of up to 450V, with an output current of 10mA. The NCP785A offers ±5% accuracy, extremely high power supply rejection ratio and ultra low quiescent current. The NCP785A is optimized for high voltage inputs, making it ideal for […]

NXP – PCF8551ATT/A: Extend Your Battery Life with the New Low Power LCD Drivers from NXP

NXP_May2015_pg3_featured

Many applications are subject to stringent low power requirements. Utility meters like water and gas meters, in particular, are battery-powered and the expected battery life is up to 20 years. In-home energy displays, thermostats and load controllers run on small, low cost batteries and are always functional. These applications put severe low power design challenges […]

Vishay – ENYCAP series: Save Space with Highest Energy Density and Low Profiles

Vishay_May2015_pg7_featured

The new Vishay hybrid ENergY storage capacitors − ENYCAP™ − with low 2.5mm profiles feature industry high energy density of 13Ws/g. Offering designers exceptional flexibility and enhanced charge and discharge performance for energy harvesting and power line backup applications, the Vishay BCcomponents 196 HVC ENYCAP series is available with a wide variety of layouts, capacitance […]