Micrel – Integrate Your Power Solution into a Single QFN Package

p17_image1

Small Solution Delivers Big Performance Evolve Your Design with Micrel’s high Density Module Family Commercial 2.7V to 5.5V Small Size Light Load Efficiency Low Profile MIC33163/4 (1A) (2.5 x 3 x 1.1mm3) MIC33263/4 (2A) (2.5 x 3 x 1.9mm3) Networking/Datacom 4.5V to 26V High Efficiency High Power Density Fast Load Transients MIC45205 (6A) (8 x […]

Microchip – PIC24F Family: Protect the Data in Your Low Power Application

Microchip_cover_thumb

New PIC24F Family with eXtreme Low Power and Hardware Crypto Engine Summary With the Internet of Things growing at a rapid rate, protecting embedded data and extending battery life are not an option, but a necessity. Devices in Microchip’s new PIC24F “GB2” family are the first PIC® MCUs to offer an integrated hardware crypto engine […]

Microsemi – Microsemi AcuEdge™ Technology for the Connected Home

Microsemi_cover_thumb

New high performance audio processors enable the streamlined development of connected home voice capabilities. Designed to support advanced acoustic echo canceller and noise reduction for connected home applications, it enables the full duplex operation for seamless HD voice communication. Microsemi’s new audio processor features the Timberwolf platform with innovative AcuEdge technology, which is a set […]

Intersil – Robust ISL8541x Sync Buck Regulators Ideal for Industrial Applications with 3V to 36V Wide Input Range

Intersil_cover_thumb

With industry leading technology in power management and analog products, Intersil provides innovative design solutions to maximize performance and reliability across a broad range of industrial applications including the smart home and smart grid, test and measurement systems, medical devices and factory automation. Programmable logic controllers, distributed control systems, smart transmitters and general purpose data […]

Wago – Small is Big

p12-2_image1

Try it for FREE… Register to qualify to receive your sample. Surface Mount PCB Terminal Blocks Featuring: Ultra-low profile Push-in wire connection Easy wire release features For all your compact controls applications 2059 | 2060 | 2061

Harting – We have your solution DIN 41 612 connectors

Harting_July2014_pg17

Time-tested and still evolving With 40 years of development, HARTING’s market leading connectors offer solutions for today. Reduced size with one third length versions, mixed contact types with hybrid connectors. Rugged shell housings address the most demanding applications. Specially loaded variants deliver solutions customized to your need. DIN 41 612 connectors