CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]

CUI Inc. – Waterproof Micro USB Connector Provides Protection and Performance for High Moisture Applications

FTMNovDec2017-CUIInc-tile-200x200

The UJ2W-MIBH-4-SMT is a waterproof micro USB 2.0, micro B type jack connector with an Ingress Protection (IP) rating of IPX7, offering protection from liquid and moisture in challenging environments. Thanks to its copper alloy contact terminals with 30μin gold over nickel plating and stainless steel shielding, the UJ2W-MIBH-4-SMT is designed for high durability at […]

CUI Inc – VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series: Next Generation DC Switching Regulators Maximize Economy and Performance

FTMOct2017-CUIInc-tile-200x200

The next generation of non-isolated DC switching regulators, VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series are extremely efficient, typically up to 96%, and balance maximizing economy while delivering a high level of performance as a direct alternative to using linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model […]

CUI INC – Ultra-Compact Open Frame AC/DC Power Supplies are Ideal for Space-Constrained Applications

Pg18_CUI_thumb

CUI’s family of ultra-compact AC/DC power supplies is available in an open frame SIP package. The 3W and 5W configurations of the PBO series measure as small as 35 x 11 x 18mm (1.38 x 0.43 x 0.71in), allowing them to occupy less board real-estate than other power solutions. The 3W models are also available […]

CUI INC – New Line of USB 2.0 and 3.0 Connectors Expands CUI’s Interconnect Portfolio

pg12_CUI_thumb

        The new connector family incorporates USB 2.0 and 3.0 connectors available in Type A, Type B, Micro AB, Micro B, Mini AB and Mini B USB versions. Able to support data rates up to 5Gbps in USB 3.0 models, the new product family is ideal for a variety of I/O applications in consumer and […]

CUI INC – 1” x 1” Isolated DC/DC Converters Offer High Efficiency in a Rugged, Encapsulated Package

pg4_CUIINC_thumb

      CUI’s three new encapsulated isolated DC/DC converters models range from 10W to 30W. The PDQ10-D, PDQ15-D and PDQ30-D output 10W, 15W and 30W of power respectively in an industry standard 1” x 1” package, making them ideal replacements for larger 1” x 2” modules. The PDQ-D models also feature a 4:1 input voltage range […]

CUI INC – External Power Supply Laws are Poised to Change Yet Again

pg22_CUI_thumb

The Current State of External Power Supplies People today are familiar with the challenges associated with our use of energy, and in particular the need to control greenhouse-gas emissions and use energy efficiently. Anyone placing a hand on a warm notebook power adapter is likely to be thinking of the energy being wasted and its […]

CUI INC – Micro Buzzer Product Line Expands to Include Industry’s Smallest Package

pg11_CUI_Thumb

CUI’s Components Group has several new additions to its range of micro buzzers. The three newer models are housed in compact, surface mount packages as small as 4 x 4mm. Featuring profile depths as low as 1.9mm and sound pressure levels (SPL) ranging from 65dB up to 80dB at 10cm, these micro buzzers are ideal […]

CUI INC – The Power of Things

pg19_CUI_thumb_2ndArticle

You are reinventing the way individuals play and interact with one another. You are designing the products that will preserve natural resources and biodiversity. You are behind the technology that will improve personal, home and corporate security. While you are working on the applications that will shape the future, we are here to support you […]